
Quad precision operational amplifier featuring 120dB voltage gain and 0.4V/µs slew rate. This general-purpose, bipolar IC offers 97dB common mode rejection and 100dB power supply rejection, with a 50nA input bias current and 950µV input offset voltage. Designed for surface mounting in a 16-pin SOIC W package, it operates from dual supply voltages between 2V and 22V, or single supply from 4V to 44V. Suitable for operation within a 0°C to 70°C temperature range, each of the four channels provides 20mA output current.
Analog Devices LT1014DSW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 950uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1014DSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
