
Quad general-purpose operational amplifier IC featuring BIPOLAR technology. Offers a voltage gain of 120dB, slew rate of 0.4V/µs, and output current per channel of 20mA. Operates with a dual supply voltage range from ±2V to ±15V, with a maximum dual supply of ±22V. Achieves a common mode rejection ratio of 97dB and power supply rejection ratio of 100dB. Surface mountable in a SOIC W package, suitable for applications requiring a 5V operating supply.
Analog Devices LT1014DSW#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1014DSW#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
