
Quad general-purpose operational amplifier featuring a 0.4V/µs slew rate and 120dB voltage gain. This surface-mount IC offers a wide operating supply voltage range from ±2V to ±22V (dual) or 4V to 44V (single), with a typical operating supply current of 350µA. Key performance metrics include a 97dB common mode rejection ratio and 100dB power supply rejection ratio, alongside a 50nA input bias current and 950µV input offset voltage. Packaged in a 16-pin SOIC W, this RoHS compliant component is suitable for applications requiring multiple high-performance amplifier channels.
Analog Devices LT1014DSW#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1014DSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
