
Quad operational amplifier featuring bipolar technology, designed for general-purpose applications. Offers a 400µV offset maximum and 950µV input offset voltage. Key performance metrics include a 120dB voltage gain, 0.4V/µs slew rate, 97dB common mode rejection ratio, and 100dB power supply rejection ratio. Operates with dual supply voltages from ±2V to ±15V, with a maximum dual supply of ±22V. This surface mount component is housed in a PDSO16 (SOIC W) package.
Analog Devices LT1014ISW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1014ISW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
