
Quad precision operational amplifier featuring 800kHz bandwidth and 0.4V/µs slew rate. This general-purpose amplifier offers a 120dB voltage gain and 97dB CMRR, with a low input offset voltage of 200µV and 50nA input bias current. Designed for surface mounting in a 16-pin SOIC package, it operates with dual supply voltages from ±2V to ±22V or single supply from 4V to 44V. The device exhibits a 100dB PSRR and 20mA output current per channel, with a typical operating supply current of 350µA.
Analog Devices LT1014ISW#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Height | 2.238mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 10.11mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 10.643mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1014ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
