
Quad precision operational amplifier featuring a 0.4V/µs slew rate and 120dB voltage gain. This general-purpose amplifier operates with dual supply voltages from ±2V to ±22V, or single supply from 4V to 44V. It offers a 97dB common mode rejection ratio and 100dB power supply rejection ratio. The device is a surface mount, 16-pin SOIC W package, RoHS compliant, and suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Analog Devices LT1014ISW#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1014ISW#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
