Ultra-Fast™ single comparator IC featuring BIPOLAR technology. Offers a 10ns response time and 10V max supply voltage. Operates with dual supply voltages from 2.25V to 5V, with a typical operating supply of 5V. Achieves 96dB common mode rejection ratio and 75dB power supply rejection ratio. Housed in a 10-pin TO-5 through-hole package.
Analog Devices LT1016CH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Response Time | 10ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1016CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.