
Ultra-Fast™ comparator IC featuring a single bipolar element and TTL output. Achieves a 10ns response time with a 14ns propagation delay. Operates with dual supply voltages from 2.25V to 5V, with a maximum supply voltage of 10V. Offers a 3mV maximum input offset voltage and 96dB common mode rejection ratio. Packaged in an 8-pin PDIP (N) with a maximum operating temperature of 85°C.
Analog Devices LT1016IN8 technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 14ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Response Time | 10ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1016IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
