
Ultra-Fast™ bipolar comparator IC, featuring a single function and 10ns response time. Operates with dual supply voltages from 2.25V to 5V, with a maximum dual supply voltage of 5V. Offers a 3mV input offset voltage and 10µA input bias current. Includes 96dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio. TTL output type with 20mA output current.
Analog Devices LT1016IS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 14ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Response Time | 10ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1016IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
