
High-speed comparator IC featuring a 10ns response time and 14ns propagation delay. This single-channel, bipolar technology device operates with a dual supply voltage range of 2.25V to 5V, or a single supply from 4.5V to 10V. It offers a 75dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio, with an output current capability of 20mA and TTL output type. Packaged in an 8-SOIC format, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1016IS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 14ns |
| Quiescent Current | 35mA |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1016IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
