Analog Devices LT1016MH/883 technical specifications.
| Package/Case | TO-5 |
| Dual Supply Voltage | 5V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 35mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1016MH/883 to view detailed technical specifications.
No datasheet is available for this part.