
Analog Devices LT1017CH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Voltage Gain | 115dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1017CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
