
Analog Devices LT1017CN8 technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 65mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 22us |
| Quiescent Current | 60uA |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1017CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
