
The LT1017CS8 is a dual general purpose op-amp from Analog Devices. It features a common mode rejection ratio of 110dB and an input bias current of 15nA. The op-amp has an input offset voltage of 1mV and a quiescent current of 60uA. It can operate at supply voltages between 1.2V and 40V and can handle an output current of up to 65mA. The LT1017CS8 is available in a SOP package and is packaged in quantities of 100 in rail/Tube packaging.
Analog Devices LT1017CS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 65mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 22us |
| Quiescent Current | 60uA |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1017CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
