
Dual micropower analog comparator featuring 2 independent comparators with a 22µs response time. Operates from a 1.2V to 40V supply range, offering a 115dB voltage gain and 110dB PSRR. Input offset voltage is 1mV with a 15nA input bias current. Push-pull output delivers 65mA, and the device consumes a maximum of 60µA quiescent current. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for general-purpose applications.
Analog Devices LT1017CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Height | 1.498mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 65mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 22us |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 22us |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Type | General Purpose |
| Voltage Gain | 115dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1017CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
