
Dual micropower comparator IC featuring 2 channels and 2 elements. Offers a low input bias current of 15nA and an input offset voltage of 1mV. Operates with a wide supply voltage range from 550mV to 40V, with a maximum dual supply voltage of 20V. Achieves high performance with a Common Mode Rejection Ratio (CMRR) and Voltage Gain of 115dB, alongside a Power Supply Rejection Ratio (PSRR) of 110dB. Maximum supply current is 60uA, and output current is 65mA. Packaged in an 8-pin SOIC (S) for tape and reel distribution.
Analog Devices LT1017CS8#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 22us |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Type | General Purpose |
| Voltage Gain | 115dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1017CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
