
The LT1017CS8#TRPBF is a low-noise dual operational amplifier from Analog Devices. It has a common mode rejection ratio of 110dB and an input bias current of 15nA. The device operates over a supply voltage range of 1.2V to 20V and a temperature range of 0°C to 70°C. It is packaged in a lead-free S package and is RoHS compliant.
Analog Devices LT1017CS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 22us |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Type | General Purpose |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1017CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
