
Dual general-purpose comparator IC featuring 2 channels and 2 elements. Boasts a high Common Mode Rejection Ratio of 115dB and Power Supply Rejection Ratio of 110dB. Operates with a wide supply voltage range from 1.2V to 40V, with a maximum dual supply voltage of 20V. Exhibits low input bias current of 15nA and input offset voltage of 1mV. Packaged in a 16-pin SOIC W package, this RoHS compliant component offers a 60uA quiescent current.
Analog Devices LT1017CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 65mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 22us |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Type | General Purpose |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1017CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
