
General purpose comparator IC featuring two independent channels. Offers a 1mV maximum input offset voltage and 15nA input bias current. Operates from a wide supply voltage range of 1.2V to 40V, with a maximum dual supply voltage of 20V. Achieves 115dB common mode rejection ratio and 110dB power supply rejection ratio. Maximum output current is 65mA, with a quiescent current of 60uA. Packaged in an 8-pin PDSO (S) surface mount package.
Analog Devices LT1017IS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 65mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 22us |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Type | General Purpose |
| Voltage Gain | 115dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1017IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
