
Dual general-purpose analog comparator IC featuring two independent comparators. Operates with a wide supply voltage range from 1.2V to 40V (single) or 550mV to 20V (dual). Offers a fast response time of 20µs and a propagation delay of 22µs. Key specifications include 115dB common mode rejection ratio, 110dB power supply rejection ratio, and 1mV input offset voltage. Packaged in an 8-pin SOIC (S) surface-mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT1017IS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 115dB |
| Height | 1.498mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 65mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 22us |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Response Time | 20us |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Type | General Purpose |
| Voltage Gain | 115dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1017IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
