
Dual micropower comparator IC featuring 2 channels and 2 elements. Boasts a high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 110dB, with a voltage gain of 115dB. Operates with a wide supply voltage range from 1.2V to 40V (single) or 550mV to 20V (dual). Offers low input bias current of 15nA and input offset voltage of 1mV. Designed for general-purpose applications with a quiescent current of 60uA and an output current of 65mA. Packaged in an 8-pin SOIC, lead-free, RoHS compliant, and supplied on tape and reel.
Analog Devices LT1017IS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 22us |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Type | General Purpose |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1017IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
