The LT1017MH is a dual operational amplifier from Analog Devices, housed in a TO-5 package and suitable for through-hole mounting. It features a common mode rejection ratio of 115dB and a voltage gain of 115dB. The device operates over a temperature range of -55°C to 125°C and can handle supply voltages up to 40V. The LT1017MH has a low input bias current of 5nA and an input offset voltage of 1mV.
Analog Devices LT1017MH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Voltage Gain | 115dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1017MH to view detailed technical specifications.
No datasheet is available for this part.