
Dual general-purpose comparator IC featuring two independent channels. Offers a wide operating supply voltage range from 1.2V to 40V, with a maximum dual supply voltage of ±20V. Key performance metrics include a high common mode rejection ratio of 115dB and a power supply rejection ratio of 110dB. Input offset voltage is 1mV, with an input bias current of 75nA. Packaged in an 8-pin PDIP with lead-free and RoHS compliance.
Analog Devices LT1018CN8#PBF technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 115dB |
| Height | 3.3mm |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 6us |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Type | General Purpose |
| Voltage Gain | 125dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1018CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
