The LT1018MH/883 comparator operates within a temperature range of -55°C to 125°C. It features a supply current of up to 0.3mA and an input offset voltage of no more than 1500mV. The device is packaged in an 8-pin SOIC package and is designed for military-grade applications.
Analog Devices LT1018MH/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 0.3 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 1500 |
| Bias Current-Max (IIB) @25C | 0.075 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1018MH/883 to view detailed technical specifications.
No datasheet is available for this part.