
Analog Devices LT1018MJ8883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 18pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Supply Current | 250uA |
| Voltage Gain | 125dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1018MJ8883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
