
Analog Devices LT1019ACH-10 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1019ACH-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
