Analog Devices LT1019ACH-2.5 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1019ACH-2.5 to view detailed technical specifications.
No datasheet is available for this part.