
2.5V fixed series/shunt voltage reference IC, featuring 0.05% tolerance and a maximum output current of 10mA. This through-hole component operates with a minimum input voltage of 4V and a maximum of 40V, drawing a quiescent current of 1mA. Packaged in an 8-pin DIP, it offers a cathode current of 800µA and operates within a temperature range of 0°C to 70°C.
Analog Devices LT1019ACN8-2.5#PBF technical specifications.
| Package/Case | DIP |
| Cathode Current | 800uA |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019ACN8-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
