
Analog Devices LT1019ACN8-4.5#PBF technical specifications.
| Package/Case | DIP |
| Cathode Current | 800uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 1.3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reference Type | Series, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019ACN8-4.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.