
Precision 2.5V series/shunt voltage reference IC for surface mount applications. Features a 0.05% initial tolerance and a maximum output current of 10mA. Operates with a minimum input voltage of 4V and a maximum of 40V, drawing a quiescent current of 1mA. Packaged in an 8-pin SOIC with a temperature range of 0°C to 70°C.
Analog Devices LT1019ACS8-2.5#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 800uA |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Tolerance | 0.05% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019ACS8-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
