
Precision 2.5V voltage reference IC, series/shunt type, offering a stable 2.5V output with a tight 0.05% tolerance. Features a wide input voltage range from 4V to 40V, a maximum output current of 10mA, and a low operating supply current of 1.3mA. Encased in a lead-free SOIC package for surface mounting, this component operates across an industrial temperature range of -40°C to 85°C.
Analog Devices LT1019AIS8-2.5#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 800uA |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019AIS8-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
