2.5V Series/Shunt Voltage Reference IC, Fixed Output Type, 0.05% Tolerance. Features 10mA Output Current, 800uA Cathode Current, and 1.3mA Operating Supply Current. Packaged in an 8-pin SOIC for surface mount applications, operating from -40°C to 85°C. RoHS compliant and lead-free.
Analog Devices LT1019AIS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 800uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reference Type | Series, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019AIS8-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
