Analog Devices LT1019AIS8-5 technical specifications.
| Package/Case | SOIC N |
| Cathode Current | 800uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1019AIS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
