5V Series/Shunt Voltage Reference IC, surface mountable in an 8-pin SOIC package. Features a precise 0.05% tolerance and a maximum output current of 10mA. Operates with a minimum input voltage of 6.5V and a maximum of 40V, drawing a quiescent current of 1mA. Suitable for a wide temperature range from -40°C to 85°C, with a cathode current of 800µA. RoHS compliant and lead-free.
Analog Devices LT1019AIS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 800uA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019AIS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
