
The LT1019CS8-10 is a fixed voltage reference from Analog Devices with a maximum output voltage of 10V and an output current of 10mA. It operates within a temperature range of 0°C to 70°C and is available in a surface mount SOIC N package. The device has a quiescent current of 1.2mA and an operating supply current of 1.5mA. It is not RoHS compliant and contains lead, making it non-lead-free.
Analog Devices LT1019CS8-10 technical specifications.
| Package/Case | SOIC N |
| Cathode Current | 800uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1019CS8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.