
Precision 10V voltage reference IC, featuring a fixed output voltage and series/shunt reference type. This surface mount component operates with a maximum input voltage of 40V and provides a maximum output current of 10mA. Key specifications include a 0.2% tolerance, 1.5mA operating supply current, and a cathode current of 800µA. Packaged in an 8-pin SOIC, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Analog Devices LT1019CS8-10#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 800uA |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Fixed |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019CS8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.