Analog Devices LT1019CS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 800uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Reference Type | Series, Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1019CS8-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.