
The LT1019CS8-5 is a fixed voltage reference from Analog Devices, featuring a maximum output voltage of 5V and a minimum output voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is mounted using surface mount techniques and has a quiescent current of 1.2mA. It is available in a package quantity of 100, packaged in rail/Tube packaging.
Analog Devices LT1019CS8-5 technical specifications.
| Package/Case | SOIC N |
| Cathode Current | 800uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1019CS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
