
The LT1019CS8-5#TRPBF is a fixed voltage reference from Analog Devices, operating over a temperature range of 0°C to 70°C. It features a maximum output voltage of 5V and a quiescent current of 1.2mA. The device is packaged in a SOIC N package and is lead free. It is suitable for use in a variety of applications, including voltage regulation and reference circuits.
Analog Devices LT1019CS8-5#TRPBF technical specifications.
| Package/Case | SOIC N |
| Cathode Current | 800uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019CS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.