
5V fixed output voltage reference IC, series/shunt type, offering 0.2% tolerance. Features a maximum input voltage of 40V and a maximum output current of 10mA. Operates with a quiescent current of 1.2mA and a cathode current of 800µA. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT1019IN8-5#PBF technical specifications.
| Package/Case | PDIP |
| Cathode Current | 800uA |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1019IN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
