
Positive LDO regulator with 0.125A maximum output current. Features a 14-pin PDIP N through-hole package with a 2.54mm pin pitch. Operates with a minimum input voltage of 4.5V and a maximum of 36V. Offers thermal protection and a reference voltage of 2.5V. Typical dropout voltage is 0.02V at 100uA and 0.4V at 125mA.
Analog Devices LT1020CN#TRMPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Maximum Output Current | 0.125A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 36V |
| Typical Dropout Voltage @ Current | 0.02@100uA|0.4@125mAV |
| Maximum Dropout Voltage @ Current | 0.05@100uA|0.65@125mAV |
| Line Regulation | 0.015%/V |
| Load Regulation | 0.5% |
| Junction to Ambient | 130°C/W |
| Reference Voltage | 2.5V |
| Special Features | Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT1020CN#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.