The LT1020CSW#TR is a single-channel linear voltage regulator from Analog Devices. It features a dropout voltage of 400mV and an output current of 125mA. The device is packaged in SOIC and is suitable for surface mount applications. The operating temperature range is from 0°C to 100°C. The LT1020CSW#TR is not RoHS compliant and contains lead.
Analog Devices LT1020CSW#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 125mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1020CSW#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
