Analog Devices LT1020CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 125mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1020CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
