
Analog Devices LT1021BCN8-10 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1021BCN8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
