
Analog Devices LT1021CIN8-10#PBF technical specifications.
| Package/Case | DIP |
| Cathode Current | 1.7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021CIN8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
