
The LT1021CIN8-5 is a 5V zener voltage reference from Analog Devices. It is a series, buried zener type with a tolerance of 0.5%. The device is available in a DIP8 package and is rated for operation from -40°C to 85°C. It has a quiescent current of 1.5mA and an output current of 10mA. The LT1021CIN8-5 is not RoHS compliant.
Analog Devices LT1021CIN8-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1021CIN8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
