The LT1021CIN8-5#PBF is a 5V fixed voltage regulator from Analog Devices. It is available in a DIP package and is rated for operation between -40°C and 85°C. The device has a maximum output current of 10mA and a quiescent current of 1.2mA. It is RoHS compliant and lead free.
Analog Devices LT1021CIN8-5#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021CIN8-5#PBF to view detailed technical specifications.
No datasheet is available for this part.
