
Analog Devices LT1021CMH-5 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1021CMH-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
