
Analog Devices LT1021DCN8-10#PBF technical specifications.
| Package/Case | PDIP |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 9.95V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt, Buried Zener, Fixed |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Tolerance | 0.5% |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1021DCN8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
