
The LT1021DCN8-7 is a 7V voltage reference from Analog Devices. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a DIP package and is mounted through a hole. It has a quiescent current of 1.5mA and an output current of 10mA. The LT1021DCN8-7 is not RoHS compliant and contains lead.
Analog Devices LT1021DCN8-7 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1021DCN8-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
